JCC43DPSS

Heilind Number:SULJCC43DPSS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC43DPSS
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC43DPSS
Amperage:3 A
Gender:Female
Number of Contacts:86
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Double Point
Orientation:Straight
Number of Positions:86
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC43DPSS

Detailed Description

Introducing the JCC43DPSS, a high-performance female PCB connector designed for demanding applications. Engineered with PA9T and Beryllium Copper materials, this connector ensures exceptional durability and conductivity. Featuring a double-point contact design with gold plating, it guarantees reliable signal transmission with low contact resistance. With a voltage rating of 700 VAC and an amperage of 3A, it meets stringent electrical requirements. The side-hole mount and through-hole termination method make installation easy and secure. With 86 positions and a pitch of 2.54mm, it offers ample connectivity in a compact form factor. Operating flawlessly in extreme temperatures ranging from -65 to 150°C, it's suitable for a wide range of environments. The matte tin termination plating enhances solderability and RoHS compliance. Ideal for board-to-board and card-edge connections, the JCC43DPSS is a reliable choice for your electronic design needs.