JCC43DPUI

Heilind Number:SULJCC43DPUI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC43DPUI
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC43DPUI
Amperage:3 A
Gender:Female
Number of Contacts:86
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Double Point
Orientation:Right Angle
Number of Positions:86
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:14.22 mm, .56 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC43DPUI

Detailed Description

The JCC43DPUI is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T and Beryllium Copper construction, it ensures robustness and reliability in operation. With a 3A amperage rating and 700VAC voltage capability, it delivers efficient power transmission. The connector, with a double-point contact type and gold plating, guarantees secure and low-resistance connections. Its right-angle orientation, threaded mounting type, and through-hole termination method offer versatility in installation. With 86 positions across 2 rows, it allows for extensive connectivity. Operating in a wide temperature range from -65 to 150°C, it is suitable for harsh environments. The connector's compact size, with a height of 14.22mm and width of 10.16mm, makes it space-efficient on PCBs. Terminated with matte tin plating, it ensures durability and longevity. Overall, the JCC43DPUI is an essential component for high-reliability electronics systems.