| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions JCC43DPUN |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 86 |
| Number of Rows: | 2 |
| Mount Type: | No Mounting |
| Termination Method: | Solder |
| Contact Material: | Beryllium Copper |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Double Point |
| Orientation: | Right Angle |
| Number of Positions: | 86 |
| Tail Length: | .25 in, 6.35 mm |
| Operating Temperature Range: | -65 - 150 °C |
| Connector Height: | 14.22 mm, .56 in |
| Connector Width: | 10.16 mm, .4 in |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULJCC43DPUN |
JCC43DPUN
| Heilind Number: | SULJCC43DPUN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | JCC43DPUN |
| ECAD Model: |
Specifications
Detailed Description
Introducing the JCC43DPUN, a high-performance board-to-board PCB connector perfect for demanding applications. With a voltage rating of 700 VAC and an amperage of 3A, this connector ensures reliable power transmission. Featuring a durable PA9T housing and precision-crafted beryllium copper contacts with gold plating, it guarantees excellent conductivity and longevity. The double-point contact design offers enhanced stability, while the right-angle orientation and 2.54mm pitch save valuable space on your PCB. With 86 positions and no mounting required, it's versatile and easy to integrate. Operating flawlessly in temperatures ranging from -65 to 150°C, this connector is a reliable choice for even the harshest environments. Trust the JCC43DPUN for your connectivity needs.

