JCC43DPUS

Heilind Number:SULJCC43DPUS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC43DPUS
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC43DPUS
Amperage:3 A
Gender:Female
Number of Contacts:86
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Double Point
Orientation:Right Angle
Number of Positions:86
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:14.22 mm, .56 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC43DPUS

Detailed Description

JCC43DPUS features a robust and efficient design, perfect for high-performance applications. With PA9T and Beryllium Copper construction, it ensures durability and reliable conductivity. This female connector, with two rows and a side hole mount type, offers easy installation on PCBs. The Thru Hole termination method guarantees secure connections. Its contact material of Beryllium Copper and gold plating ensure excellent signal transmission. Operating at a maximum voltage of 700 VAC and 3A amperage, it's suitable for power and data-intensive systems. The double-point contact type and right-angle orientation optimize space utilization. With 86 positions and a 2.54mm pitch, it allows for dense PCB layouts. Designed for versatility, it caters to various industries, including aerospace, telecommunications, and industrial automation. Offering a wide operating temperature range of -65 to 150°C, it's reliable in harsh environments. The matte tin termination plating enhances durability. With a compact height of 14.22mm and width of 10.16mm, it saves valuable board space. This high-quality connector is ideal for demanding board-to-board and card edge connection requirements, ensuring seamless and efficient electronic systems.