JCC43DRAN

Heilind Number:SULJCC43DRAN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC43DRAN
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC43DRAN
Amperage:3 A
Gender:Female
Number of Contacts:86
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Right Angle
Number of Positions:86
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC43DRAN

Detailed Description

The JCC43DRAN is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T and Beryllium Copper construction, it ensures reliable connectivity in even the harshest environments. With a current rating of 3A and a voltage capacity of 700VAC, it meets the needs of power-intensive systems. The connector, with two rows and 86 positions, offers ample connectivity options. Its gold-plated contact material and full bellow design guarantee low contact resistance and high durability. With a right-angle orientation and no mounting required, installation is easy and space-efficient. Operating flawlessly in temperatures ranging from -65 to 150°C, it is suitable for a wide range of industries. The connector's matte tin termination plating further enhances its reliability. From aerospace to telecommunications, the JCC43DRAN is the ideal choice for critical PCB connections.