JCC43DRAS

Heilind Number:SULJCC43DRAS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC43DRAS
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC43DRAS
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Right Angle
Tail Length:.125 in, 3.18 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:86
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:86
SKU:SULJCC43DRAS

Detailed Description

The JCC43DRAS is a high-performance female connector designed for demanding applications in board-to-board and card edge connectivity. Featuring two rows with a total of 86 positions, this connector ensures secure and reliable connections. With a pitch of 2.54mm (.1 in) and a voltage rating of 700 VAC, it is suitable for power and signal transmission. The contact material, Beryllium Copper, and contact plating, Gold, guarantee excellent conductivity and durability. Its right-angle orientation and side hole mount type offer flexibility in design and installation. Operating in a wide temperature range of -65 to 150°C, it is reliable even in harsh environmental conditions. The matte tin termination plating ensures compatibility with various soldering processes. Overall, the JCC43DRAS is a top choice for high-reliability applications that demand superior performance.