JCC43DREN

Heilind Number:SULJCC43DREN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC43DREN
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC43DREN
Amperage:3 A
Gender:Female
Number of Contacts:86
Number of Rows:2
Mount Type:No Mounting
Termination Method:Eyelet
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:86
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC43DREN

Detailed Description

Introducing the JCC43DREN, a high-performance female board-to-board PCB connector designed for critical applications. Constructed with PA9T and Beryllium Copper, this connector ensures durability and reliability in demanding environments. Featuring two rows with a total of 86 positions, it offers ample connectivity options. The contact material is Beryllium Copper with gold plating, guaranteeing excellent conductivity and corrosion resistance. With a voltage rating of 700 VAC and an operating temperature range of -65 to 150°C, this connector is suitable for a wide range of industrial settings. The contact type is Full Bellow, providing secure and stable connections. Its straight orientation and no mounting requirement make installation easy. Termination is achieved through eyelets with matte tin plating, further enhancing performance. With a pitch of 2.54mm and a tail length of 5.72mm, precise and efficient connections are ensured. The compact design, with a height of 10.95mm and width of 10.16mm, allows for space-saving installation. Whether in aerospace, telecommunications, or other industries, the JCC43DREN is the ideal choice for your connectivity needs.