| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions JCC43DRES |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | Side Hole |
| Orientation: | Straight |
| Tail Length: | .225 in, 5.72 mm |
| Contact Type: | Full Bellow |
| Number of Rows: | 2 |
| Connector Width: | 10.16 mm, .4 in |
| Contact Plating: | Gold |
| Connector Height: | 10.95 mm, .431 in |
| Contact Material: | Beryllium Copper |
| Termination Method: | Eyelet |
| Number of Positions: | 86 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 150 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 86 |
| SKU: | SULJCC43DRES |
JCC43DRES
| Heilind Number: | SULJCC43DRES |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | JCC43DRES |
| ECAD Model: |
Specifications
Detailed Description
The JCC43DRES is a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm (.1 in) and two rows of 86 female contacts, it offers reliable connectivity in a compact form factor. The contact material is made of durable Beryllium Copper with gold plating, ensuring excellent conductivity and corrosion resistance. Featuring a straight orientation and side hole mount type, installation is convenient and secure. With a voltage rating of 700 VAC and an operating temperature range of -65 to 150°C, this connector is suitable for a wide range of environments. The termination method is through eyelets, with matte tin plating for added durability. Whether used in aerospace, defense, or industrial applications, the JCC43DRES guarantees high reliability and performance.

