JCC43DRMD

Heilind Number:SULJCC43DRMD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC43DRMD
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC43DRMD
Amperage:3 A
Gender:Female
Number of Contacts:86
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Wire Wrap
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:86
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC43DRMD

Detailed Description

The JCC43DRMD is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T and Beryllium Copper construction, it ensures reliable connectivity in even the harshest environments. With a 3A amperage rating and 700VAC voltage capability, this connector is suitable for power and signal transmission. Its two rows of 86 contact positions, each plated with gold for optimal conductivity, offer ample connectivity options. The termination method of wire wrap and clearance hole mount type provide secure and efficient installation. Operating within a wide temperature range of -65 to 150°C, it is perfect for industrial and aerospace use. The straight orientation and loop bellow contact type further enhance its versatility. Measuring just 15.49mm in height and 9.4mm in width, the JCC43DRMD is compact yet robust. Its matte tin termination plating ensures long-term durability. This connector, belonging to the hi-rel category, guarantees performance under stringent conditions. Trust in the JCC43DRMD for your critical connectivity needs.