JCC43DRMI-S288

Heilind Number:SULJCC43DRMI-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC43DRMI-S288
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC43DRMI-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straddle
Tail Length:13.84 mm, .545 in
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Wire Wrap
Number of Positions:86
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:86
SKU:SULJCC43DRMI-S288

Detailed Description

Introducing the JCC43DRMI-S288, a high-performance board-to-board PCB connector designed for precision connections in demanding environments. With a rugged construction featuring PA9T and Beryllium Copper materials, this connector ensures reliable performance even in extreme conditions. The female gender, threaded mount type, and card extender termination method make installation easy and secure. Featuring two rows with 86 positions, it provides ample connectivity for complex electronic systems. The contact material of Beryllium Copper with gold plating guarantees excellent conductivity and corrosion resistance, while the loop bellow contact type and straddle orientation ensure stable connections. Operating at a voltage of 700 VAC and an extended temperature range of -65 to 150 °C, this connector is suitable for a wide range of applications. Its compact design, with a height of 15.49 mm and width of 9.4 mm, allows for efficient PCB layout. The matte tin termination plating adds durability to the connector, making it a reliable choice for industrial and commercial use. Whether you're designing aerospace equipment, telecommunications systems, or industrial machinery, the JCC43DRMI-S288 is the perfect solution for your connectivity needs.