JCC43DRMI

Heilind Number:SULJCC43DRMI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC43DRMI
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC43DRMI
Amperage:3 A
Gender:Female
Number of Contacts:86
Number of Rows:2
Mount Type:Threaded
Termination Method:Wire Wrap
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:86
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC43DRMI

Detailed Description

The JCC43DRMI is a high-performance PCB connector designed for demanding applications. Featuring PA9T and Beryllium Copper construction, this female connector ensures reliable connectivity in industrial settings. With a current rating of 3A and a voltage capacity of 700VAC, it meets the needs of power-intensive systems. The two rows of contacts, terminated via wire wrap, offer secure and efficient signal transmission. Gold-plated contacts and loop bellow design guarantee low contact resistance and high durability. Operating flawlessly in a wide temperature range from -65 to 150°C, this straight orientation connector is suitable for harsh environments. With 86 positions and a pitch of 2.54mm, it provides ample connectivity options on the PCB. The threaded mount type and matte tin termination further enhance its reliability. Measuring 15.49mm in height and 9.4mm in width, it is compact yet sturdy. Certified for quality and performance, the JCC43DRMI is the ideal choice for hi-rel board-to-board and card edge connections.