JCC43DRMS

Heilind Number:SULJCC43DRMS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC43DRMS
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC43DRMS
Amperage:3 A
Gender:Female
Number of Contacts:86
Number of Rows:2
Mount Type:Side Hole
Termination Method:Wire Wrap
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:86
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC43DRMS

Detailed Description

The JCC43DRMS features a robust construction, combining PA9T and Beryllium Copper for enhanced durability. Designed for female connectors with two rows, its side hole mount type and wire wrap termination method ensure secure installation. Crafted with Beryllium Copper contacts plated in gold, it offers reliable conductivity even in demanding environments. With a pitch of 2.54mm and a maximum voltage rating of 700 VAC, this connector is suitable for high-power applications. The loop bellow contact type and straight orientation provide efficient signal transmission. With 86 positions and a tail length of 14.22mm, it offers ample connectivity options. Operating within a wide temperature range of -65 to 150°C, it guarantees performance in extreme conditions. Measuring just 15.49mm in height and 9.4mm in width, it's compact yet efficient. The termination plating in matte tin further enhances its reliability. Classified under Board to Board PCB Connectors and Card Edge Connectors, the JCC43DRMS is a versatile solution for various connectivity needs.