JCC43DRMT

Heilind Number:SULJCC43DRMT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC43DRMT
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC43DRMT
Amperage:3 A
Gender:Female
Number of Contacts:86
Number of Rows:2
Mount Type:Threaded
Termination Method:Wire Wrap
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:86
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC43DRMT

Detailed Description

The JCC43DRMT is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T and Beryllium Copper construction, this connector ensures durability and reliable performance. With a current rating of 3A and a voltage rating of 700VAC, it meets stringent power requirements. The connector offers 86 positions in a dual-row configuration, making it suitable for complex connectivity needs. Its threaded mount type and wire wrap termination method guarantee secure and stable connections. The contact material is Beryllium Copper with gold plating, ensuring excellent conductivity and corrosion resistance. With a pitch of 2.54mm (.1 in) and straight orientation, it allows for easy PCB integration. Operating in a wide temperature range of -65 to 150°C, it is suitable for harsh environments. The connector's compact size, with a height of .61in (15.49mm) and width of 9.4mm (.37in), makes it ideal for space-constrained applications. The matte tin termination plating ensures compatibility with lead-free soldering processes. Overall, the JCC43DRMT is a versatile and reliable connector for high-reliability electronic systems.