JCC43DRSI-S288

Heilind Number:SULJCC43DRSI-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC43DRSI-S288
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC43DRSI-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straddle
Tail Length:.175 in, 4.45 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:86
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:86
SKU:SULJCC43DRSI-S288

Detailed Description

Introducing our high-performance PCB Connector with SKU JCC43DRSI-S288, expertly designed for demanding applications. Crafted with PA9T and Beryllium Copper materials, this connector ensures optimal conductivity and durability. Featuring a female gender and two rows for efficient connectivity, it offers a secure threaded mount type and Card Extender termination method. The contact material of Beryllium Copper with Gold plating guarantees reliable signal transmission, while the Loop Bellow contact type and Straddle orientation enhance versatility. With 86 positions and a voltage rating of 700 VAC, it meets high-density and high-power requirements. Operating flawlessly in a wide temperature range from -65 to 150 °C, this connector is ideal for rugged environments. Its compact size, with a height of 15.49 mm and width of 9.4 mm, allows for space-saving installation. Matte Tin termination plating ensures long-term performance. Classified under Board To Board PCB Connectors and Card Edge Connectors, this product is a vital component for various electronic systems. Non hi-rel certified.