JCC43DRSI

Heilind Number:SULJCC43DRSI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC43DRSI
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC43DRSI
Amperage:3 A
Gender:Female
Number of Contacts:86
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:86
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC43DRSI

Detailed Description

The JCC43DRSI is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T and Beryllium Copper construction, it ensures durability and reliable performance. With a current rating of 3A and voltage capacity of 700VAC, this connector is suitable for power and signal transmission. Its threaded mount type and thru-hole termination method provide secure and stable connections. The contact material is Beryllium Copper with gold plating, offering excellent conductivity and corrosion resistance. With 86 positions, it allows for versatile connectivity options. Operating in a wide temperature range from -65 to 150°C, it is suitable for harsh environments. The connector's compact design, with a height of .61 inches and width of 9.4mm, makes it ideal for space-constrained applications. The JCC43DRSI is RoHS compliant and meets stringent quality standards, making it a reliable choice for industrial and electronic devices.