| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions JCC43DRSS |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | Side Hole |
| Orientation: | Straight |
| Tail Length: | .19 in, 4.83 mm |
| Contact Type: | Loop Bellow |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Beryllium Copper |
| Termination Method: | Solder |
| Number of Positions: | 86 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 150 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 86 |
| SKU: | SULJCC43DRSS |
JCC43DRSS
| Heilind Number: | SULJCC43DRSS |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | JCC43DRSS |
| ECAD Model: |
Specifications
Detailed Description
Introducing the JCC43DRSS, a high-performance board-to-board PCB connector designed for precision applications. With a pitch of 2.54mm (.1 in) and featuring two rows of 86 female contacts, this connector offers reliable connectivity in compact spaces. Crafted from PA9T and beryllium copper with gold plating, it ensures optimal signal transmission and durability. The contact type, loop bellow, guarantees secure mating, while the straight orientation and side hole mount type facilitate easy installation. Operating at a wide temperature range of -65 to 150°C, and boasting a voltage rating of 700 VAC, this connector is suitable for diverse environments. Its matte tin termination plating further enhances its robustness. Ideal for high-reliability applications, the JCC43DRSS is a must-have component for your electronic projects.

