| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions JCC43DRST |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 86 |
| Number of Rows: | 2 |
| Mount Type: | Threaded |
| Termination Method: | Solder |
| Contact Material: | Beryllium Copper |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Loop Bellow |
| Orientation: | Straight |
| Number of Positions: | 86 |
| Tail Length: | .19 in, 4.83 mm |
| Operating Temperature Range: | -65 - 150 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULJCC43DRST |
JCC43DRST
| Heilind Number: | SULJCC43DRST |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | JCC43DRST |
| ECAD Model: |
Specifications
Detailed Description
The JCC43DRST is a high-performance board-to-board PCB connector designed for demanding applications. With a voltage rating of 700 VAC and an operating temperature range of -65 to 150°C, this connector ensures reliable connectivity in harsh environments. Featuring two rows of 86 gold-plated Beryllium Copper contacts, it offers superior conductivity and durability. The loop bellow contact type and threaded mount design provide secure and stable connections. With a pitch of 2.54mm and a straight orientation, it is easy to integrate into your PCB layout. The matte tin termination plating ensures compatibility with lead-free soldering processes. Meeting strict quality standards, this connector is ideal for use in aerospace, defense, and industrial applications where reliability is paramount.

