| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions JCC43DRTH-S13 |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | Clearance Hole |
| Orientation: | Straddle |
| Tail Length: | .185 in, 4.7 mm |
| Contact Type: | Full Bellow |
| Number of Rows: | 2 |
| Connector Width: | 10.16 mm, .4 in |
| Contact Plating: | Gold |
| Connector Height: | 10.95 mm, .431 in |
| Contact Material: | Beryllium Copper |
| Termination Method: | Solder |
| Number of Positions: | 86 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 150 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 86 |
| SKU: | SULJCC43DRTH-S13 |
JCC43DRTH-S13
| Heilind Number: | SULJCC43DRTH-S13 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | JCC43DRTH-S13 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the JCC43DRTH-S13, a high-performance female board-to-board PCB connector designed for demanding applications. With two rows and 86 positions, this connector offers reliable connectivity in even the most complex circuit layouts. The PA9T and Beryllium Copper construction, along with gold-plated contacts, ensure excellent conductivity and durability. Featuring a clearance hole mount type and card extender termination method, installation is quick and easy. With a voltage rating of 700 VAC and an operating temperature range of -65 to 150 °C, this connector is suitable for a wide range of environments. Its compact design, with a height of 10.95 mm and a width of 10.16 mm, makes it ideal for space-constrained applications. Trust the JCC43DRTH-S13 for seamless and efficient board-to-board connections in your projects.

