JCC43DRTI-S13

Heilind Number:SULJCC43DRTI-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC43DRTI-S13
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC43DRTI-S13
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straddle
Tail Length:.185 in, 4.7 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:86
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:86
SKU:SULJCC43DRTI-S13

Detailed Description

Introducing the JCC43DRTI-S13, a high-performance board-to-board PCB connector engineered for precision and reliability. Featuring a robust construction with PA9T and Beryllium Copper materials, this connector ensures optimal conductivity and durability. The female gendered connector with two rows and a threaded mount type offers secure connectivity in demanding environments. With a contact rating of 3A and 700VAC, it guarantees efficient power transmission. The termination method of Card Extender, along with Gold-plated Beryllium Copper contacts, guarantees low contact resistance and longevity. Its pitch of 2.54mm facilitates easy integration into PCB layouts, while the full bellow contact type and straddle orientation further enhance signal integrity. With 86 positions and a tail length of 4.7mm, it accommodates complex connectivity needs. Operating flawlessly in temperatures ranging from -65 to 150°C, this connector is suitable for a wide range of applications. Its compact design, with a height of 10.95mm and width of 10.16mm, optimizes space utilization on the PCB. The Matte Tin termination plating ensures solderability and RoHS compliance. Classified under hi-rel connectors, the JCC43DRTIS13 is a top choice for aerospace, defense, and industrial applications. Trust in its high-quality performance and meet your connectivity requirements with confidence.