JCC43DRTI

Heilind Number:SULJCC43DRTI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC43DRTI
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC43DRTI
Amperage:3 A
Gender:Female
Number of Contacts:86
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:86
Tail Length:.2 in, 5.08 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC43DRTI

Detailed Description

Introducing the JCC43DRTI, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T housing and Beryllium Copper contacts with gold plating, this connector ensures reliable power and signal transmission with a maximum amperage of 3A and voltage rating of 700VAC. With two rows of 86 female contacts in a straight orientation, it offers ample connectivity in a compact form factor. The threaded mount and thru-hole termination method provide secure and stable attachment to the PCB. Operating within a wide temperature range of -65 to 150°C, it is suitable for harsh environments. The full bellow contact design enhances durability and signal integrity, while the matte tin termination plating ensures long-term reliability. With a pitch of 2.54mm (.1 in) and a tail length of 5.08mm (.2 in), it meets industry standards for high-speed data transmission. Perfect for aerospace, military, and industrial applications, the JCC43DRTI is a top choice for engineers seeking a rugged and efficient connector solution.