JCC43DRXI

Heilind Number:SULJCC43DRXI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC43DRXI
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC43DRXI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.185 in, 4.7 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:86
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:86
SKU:SULJCC43DRXI

Detailed Description

Introducing the JCC43DRXI, a high-performance board-to-board PCB connector designed for demanding applications. With its PA9T housing and beryllium copper contact material, this connector ensures reliable connectivity in extreme environments. Featuring a female gender, threaded mount type, and through-hole termination method, it offers secure and stable attachment to PCBs. The gold-plated contacts with a full bellow design guarantee low contact resistance and high conductivity, while the 2.54mm pitch and 86 positions allow for efficient signal transmission. With a voltage rating of 700 VAC and an operating temperature range of -65 to 150°C, this connector is suitable for a wide range of industrial and commercial uses. Its compact size, with a height of 10.95mm and width of 10.16mm, makes it ideal for space-constrained applications. Trust the JCC43DRXI for superior performance and durability in your connectivity solutions.