JCC43DRXN

Heilind Number:SULJCC43DRXN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC43DRXN
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC43DRXN
Amperage:3 A
Gender:Female
Number of Contacts:86
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:86
Tail Length:.185 in, 4.7 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC43DRXN

Detailed Description

The JCC43DRXN is a high-performance board-to-board PCB connector designed for precision applications. With a pitch of 2.54mm, it features two rows of 86 female contacts made of durable Beryllium Copper with gold plating, ensuring reliable signal transmission. The full bellow contact type and straight orientation offer efficient connectivity, while the 700VAC voltage rating and 3A amperage make it suitable for demanding environments. Operating at temperatures ranging from -65 to 150°C, this connector guarantees optimal performance in extreme conditions. Its termination method through-hole and matte tin plating provide secure and stable attachment to PCBs. With a compact size of 10.95mm in height and 10.16mm in width, it is ideal for space-constrained designs. The JCC43DRXN is the perfect solution for high-reliability applications in industries such as aerospace, telecommunications, and medical equipment.