JCC43DRYH

Heilind Number:SULJCC43DRYH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC43DRYH
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC43DRYH
Amperage:3 A
Gender:Female
Number of Contacts:86
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:86
Tail Length:11.18 mm, .44 in
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC43DRYH

Detailed Description

The JCC43DRYH is a high-performance female board-to-board PCB connector designed for demanding applications. Featuring PA9T and Beryllium Copper construction, this connector ensures reliable connectivity in even the harshest environments. With a current rating of 3A and a voltage resistance of 700VAC, it is suitable for power and signal transmission. The connector offers 2 rows with 86 positions, allowing for versatile connectivity options. Its Thru Hole mount type and Full Bellow contact type provide secure and stable connections. Gold contact plating and Matte Tin termination plating ensure excellent conductivity and corrosion resistance. Operating in a wide temperature range from -65 to 150°C, this connector is ideal for industrial and aerospace applications. Its compact design, with a height of 10.95mm and width of 10.16mm, makes it suitable for space-constrained PCB layouts. Trust the JCC43DRYH for high-reliability board-to-board connections in your next project.