JCC43DRYI

Heilind Number:SULJCC43DRYI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC43DRYI
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC43DRYI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:11.18 mm, .44 in
Contact Type:Full Bellow
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:86
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:86
SKU:SULJCC43DRYI

Detailed Description

The JCC43DRYI features a robust construction of PA9T & Beryllium Copper, ensuring durability and reliable performance. With an amperage rating of 3A and voltage capacity of 700VAC, this female connector is designed for high-power applications. Its threaded mount type and thru-hole termination method offer secure installation on PCBs. The 2-row design with 86 positions and a pitch of 2.54mm allows for efficient connectivity. The contact material of Beryllium Copper with gold plating ensures excellent conductivity, while the full bellow contact type guarantees optimal signal transmission. Operating in a wide temperature range from -65 to 150°C, this connector is suitable for diverse environments. Its compact dimensions, with a height of 10.95mm and width of 10.16mm, make it space-efficient on boards. With matte tin termination plating, it complies with industry standards for reliability. This connector, categorized under Board to Board and Card Edge Connectors, is a vital component for various electronic devices.