JCC43DRYN

Heilind Number:SULJCC43DRYN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC43DRYN
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC43DRYN
Amperage:3 A
Gender:Female
Number of Contacts:86
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:86
Tail Length:11.18 mm, .44 in
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC43DRYN

Detailed Description

SKU JCC43DRYN features a female board-to-board PCB connector, designed for high-performance applications. With two rows and 86 positions, it offers ample connectivity options. The contact material is PA9T and Beryllium Copper, ensuring durability and reliable signal transmission. Gold-plated contacts and a full bellow design guarantee optimal conductivity. Operating at up to 700 VAC and with an amperage of 3A, it meets stringent power requirements. The termination method is through-hole, with a pitch of 2.54mm (.1 in), and termination plating of Matte Tin. This straight orientation connector has a tail length of 11.18mm (.44 in) and a compact height and width of 10.95mm (.431 in) and 10.16mm (.4 in) respectively. Operating temperature range of -65 to 150°C makes it suitable for a wide range of environments. A versatile solution for demanding electronic systems, this connector is ideal for use in aerospace, defense, and industrial applications.