JCC43DSXI

Heilind Number:SULJCC43DSXI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC43DSXI
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC43DSXI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.16 in, 4.06 mm
Contact Type:Full Bellow
Number of Rows:1
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:43
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:43
SKU:SULJCC43DSXI

Detailed Description

The JCC43DSXI is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a rugged construction with PA9T and Beryllium Copper materials, it ensures reliable connectivity in harsh environments. With a voltage rating of 700 VAC and amperage of 3A, this connector is suitable for power and signal transmission. The gold-plated contact surfaces guarantee excellent conductivity, while the full bellow design accommodates thermal expansion. Its threaded mount and thru-hole termination method provide secure attachment to the PCB. With 43 positions and a pitch of 2.54mm, it offers versatile connectivity options. Operating in a wide temperature range of -65 to 150 °C, it is ideal for aerospace, defense, and industrial applications. The connector's compact size, with a height of 10.95mm and width of 10.16mm, allows for efficient PCB layout. Meeting stringent quality standards, it is RoHS compliant. Upgrade your system's connectivity with the high-reliability JCC43DSXI connector.