| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions JCC43DSXN |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 43 |
| Number of Rows: | 1 |
| Mount Type: | No Mounting |
| Termination Method: | Solder |
| Contact Material: | Beryllium Copper |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Full Bellow |
| Orientation: | Straight |
| Number of Positions: | 43 |
| Tail Length: | .16 in, 4.06 mm |
| Operating Temperature Range: | -65 - 150 °C |
| Connector Height: | 10.95 mm, .431 in |
| Connector Width: | 10.16 mm, .4 in |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULJCC43DSXN |
JCC43DSXN
| Heilind Number: | SULJCC43DSXN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | JCC43DSXN |
| ECAD Model: |
Specifications
Detailed Description
Introducing the JCC43DSXN, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T and Beryllium Copper construction, this connector ensures reliable connectivity in even the harshest environments. With a current rating of 3A and a voltage rating of 700VAC, it is suitable for a wide range of electronic systems. The straight orientation and through-hole termination method make it easy to install, while the gold-plated contacts guarantee optimal signal transmission. With 43 positions and a pitch of 2.54mm, this connector offers ample connectivity options. Operating seamlessly in temperatures ranging from -65 to 150°C, it is built to withstand extreme conditions. Trust the JCC43DSXN for your critical PCB connectivity needs.

