| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions JCC43DTAN |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 86 |
| Number of Rows: | 2 |
| Mount Type: | No Mounting |
| Termination Method: | Solder |
| Contact Material: | Beryllium Copper |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Loop Bellow |
| Orientation: | Right Angle |
| Number of Positions: | 86 |
| Tail Length: | .1 in, 2.54 mm |
| Operating Temperature Range: | -65 - 150 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULJCC43DTAN |
JCC43DTAN
| Heilind Number: | SULJCC43DTAN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | JCC43DTAN |
| ECAD Model: |
Specifications
Detailed Description
Introducing JCC43DTAN, a high-performance female connector designed for demanding applications. Crafted with PA9T and Beryllium Copper materials, this connector ensures durability and reliability. With a current rating of 3A and a voltage capacity of 700 VAC, it offers superior power transmission. Featuring two rows of 86 gold-plated contact loops, it guarantees secure and efficient connections. The right-angle orientation and no-mounting design make it versatile for various PCB setups. With a pitch of 2.54mm and an operating temperature range of -65 to 150°C, it is suitable for use in extreme environments. The Matte Tin termination plating adds to its longevity. Ideal for hi-rel board-to-board and card edge applications, this connector is a standout choice for professionals seeking top-tier performance.

