JCC43DTBD

Heilind Number:SULJCC43DTBD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC43DTBD
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC43DTBD
Amperage:3 A
Gender:Female
Number of Contacts:86
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:86
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC43DTBD

Detailed Description

Introducing the JCC43DTBD, a high-performance Board to Board PCB Connector designed for demanding applications. Featuring PA9T and Beryllium Copper construction, this connector ensures reliable connectivity even in harsh environments. With a current rating of 3A and voltage capability of 700VAC, it is suitable for power and signal transmission. The Right Angle orientation and Clearance Hole mount type make it versatile for various PCB layouts. The 2.54mm pitch and 86 positions provide ample connectivity options. Gold-plated Beryllium Copper contacts offer excellent conductivity and durability. Operating temperature range of -65 to 150°C ensures performance in extreme conditions. The matte tin termination plating enhances solderability. Measuring just 15.49mm in height and 9.4mm in width, it is compact yet efficient. Whether in aerospace, defense, or industrial applications, the JCC43DTBD guarantees high reliability and performance.