| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions JCC43DTBI |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 86 |
| Number of Rows: | 2 |
| Mount Type: | Threaded |
| Termination Method: | Solder |
| Contact Material: | Beryllium Copper |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Loop Bellow |
| Orientation: | Right Angle |
| Number of Positions: | 86 |
| Tail Length: | .18 in, 4.57 mm |
| Operating Temperature Range: | -65 - 150 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULJCC43DTBI |
JCC43DTBI
| Heilind Number: | SULJCC43DTBI |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | JCC43DTBI |
| ECAD Model: |
Specifications
Detailed Description
The JCC43DTBI is a high-performance board-to-board PCB connector designed for demanding applications. With a compact form factor and two rows of 86 gold-plated contacts, this connector ensures reliable signal transmission in high-density setups. The use of PA9T and Beryllium Copper materials guarantees durability and excellent conductivity, while the threaded mount type and right-angle orientation offer easy and secure installation. Operating at temperatures ranging from -65 to 150 °C, and with a voltage rating of 700 VAC, it is suitable for a wide range of environments. The termination method of thru-hole with matte tin plating ensures a robust and lasting connection. Perfect for aerospace, defense, and industrial applications, the JCC43DTBI sets a new standard for performance and reliability in board-to-board connectivity.

