JCC43DTKD

Heilind Number:SULJCC43DTKD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC43DTKD
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC43DTKD
Amperage:3 A
Gender:Female
Number of Contacts:86
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:86
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC43DTKD

Detailed Description

Introducing the JCC43DTKD, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T and Beryllium Copper construction, this connector ensures durability and reliable connectivity. With a current rating of 3A and voltage capability of 700VAC, it meets stringent power requirements. The female connector, with two rows and 86 positions, offers ample connectivity options. Its gold-plated Beryllium Copper contacts and matte tin termination guarantee excellent signal transmission. Operating efficiently in temperatures ranging from -65 to 150°C, it's suitable for harsh environments. The straight orientation and loop bellow contact type facilitate easy and secure connections. With a pitch of 2.54mm and a compact design, it's ideal for space-constrained applications. Trust the JCC43DTKD for high-reliability board-to-board connections in critical systems.