JCC43DTKH

Heilind Number:SULJCC43DTKH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC43DTKH
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC43DTKH
Amperage:3 A
Gender:Female
Number of Contacts:86
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:86
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC43DTKH

Detailed Description

Introducing the JCC43DTKH, a high-performance board-to-board connector crafted for precision and durability. Constructed with PA9T and featuring Beryllium Copper contacts plated with gold, this connector ensures optimal conductivity and reliability. With a current rating of 3A and a voltage capacity of 700VAC, it is suitable for demanding electronic applications. The connector, designed for female gender, offers two rows with 86 positions, each meticulously engineered for seamless connectivity. Its straight orientation and clearance hole mount type facilitate easy installation on PCBs. Meeting stringent standards, it operates flawlessly in a wide temperature range from -65 to 150°C. The JCC43DTKH, with its loop bellow contact type and matte tin termination plating, guarantees superior performance in high-reliability environments. Upgrade your electronic systems with this top-of-the-line connector, an essential component in the realm of connectivity.