JCC43DTKN

Heilind Number:SULJCC43DTKN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC43DTKN
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC43DTKN
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:86
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:86
SKU:SULJCC43DTKN

Detailed Description

Our SKU JCC43DTKN features a high-performance female board-to-board PCB connector designed for demanding applications. Made from PA9T and Beryllium Copper, it ensures durability and reliable conductivity. With an amperage rating of 3A and a voltage capacity of 700VAC, it meets stringent power requirements. The connector offers two rows with 86 positions, each featuring gold-plated Beryllium Copper contacts for optimal signal transmission. Its loop bellow contact type and straight orientation facilitate seamless connections. The termination method is thru-hole with matte tin plating, guaranteeing secure attachment to the PCB. With a wide operating temperature range of -65 to 150°C, it is suitable for use in harsh environments. Compact in size, with a height of 15.49mm and width of 9.4mm, it is ideal for space-constrained applications. Trusted for its quality and performance, this connector is a vital component for ensuring reliable connectivity in electronic systems.