| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions JCC43DTMD |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 86 |
| Number of Rows: | 2 |
| Mount Type: | Clearance Hole |
| Termination Method: | Solder |
| Contact Material: | Beryllium Copper |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Loop Bellow |
| Orientation: | Right Angle |
| Number of Positions: | 86 |
| Tail Length: | .25 in, 6.35 mm |
| Operating Temperature Range: | -65 - 150 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULJCC43DTMD |
JCC43DTMD
| Heilind Number: | SULJCC43DTMD |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | JCC43DTMD |
| ECAD Model: |
Specifications
Detailed Description
Introducing the JCC43DTMD, a cutting-edge female board-to-board PCB connector designed for high-performance applications. Boasting a durable construction of PA9T and Beryllium Copper, this connector ensures reliable connectivity in demanding environments. With a voltage rating of 700 VAC and amperage of 3A, it guarantees safe and efficient power transmission. Featuring two rows of 86 gold-plated contact loops, each with a pitch of 2.54mm, it offers ample connectivity options. The right-angle orientation and clearance hole mount type make it versatile for various PCB layouts. With a wide operating temperature range of -65 to 150°C and matte tin termination plating, it excels in both extreme heat and corrosion resistance. The JCC43DTMD is the perfect solution for high-reliability electronic systems.

