JCC43DTMH

Heilind Number:SULJCC43DTMH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC43DTMH
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC43DTMH
Amperage:3 A
Gender:Female
Number of Contacts:86
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:86
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC43DTMH

Detailed Description

Introducing the JCC43DTMH, a high-performance board-to-board PCB connector designed for demanding applications. This connector features PA9T and Beryllium Copper construction, ensuring durability and reliability. With a 3A amperage rating and 700VAC voltage capacity, it is suitable for power and signal transmission. The female gender, right-angle orientation, and 2-row configuration make it versatile for various PCB layouts. Gold-plated Beryllium Copper contacts guarantee excellent conductivity, while matte tin termination plating offers corrosion resistance. Operating in a wide temperature range from -65 to 150°C, this connector is ideal for harsh environments. Measuring 15.49mm in height and 9.4mm in width, it provides a compact yet robust solution. With 86 positions and loop bellow contact type, it ensures secure and stable connections. The JCC43DTMH is the perfect choice for high-reliability applications in aerospace, defense, and industrial sectors.