| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions JCC43DTMI |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 86 |
| Number of Rows: | 2 |
| Mount Type: | Threaded |
| Termination Method: | Solder |
| Contact Material: | Beryllium Copper |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Loop Bellow |
| Orientation: | Right Angle |
| Number of Positions: | 86 |
| Tail Length: | .25 in, 6.35 mm |
| Operating Temperature Range: | -65 - 150 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULJCC43DTMI |
JCC43DTMI
| Heilind Number: | SULJCC43DTMI |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | JCC43DTMI |
| ECAD Model: |
Specifications
Detailed Description
This PA9T & Beryllium Copper female connector, SKU JCC43DTMI, offers high-performance connectivity with its 2.54mm pitch and 86 gold-plated contacts. Designed for reliability, it features a threaded mount type and right-angle orientation, perfect for secure PCB connections. With a voltage rating of 700 VAC and an operating temperature range of -65 to 150°C, this connector is suitable for demanding applications. The loop bellow contact type ensures efficient signal transmission, while the matte tin termination plating enhances durability. Measuring 15.49mm in height and 9.4mm in width, it fits seamlessly onto boards. Whether used in hi-rel environments or standard applications, this connector guarantees optimal performance.

