JCC43DTMN

Heilind Number:SULJCC43DTMN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC43DTMN
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC43DTMN
Amperage:3 A
Gender:Female
Number of Contacts:86
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:86
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC43DTMN

Detailed Description

Introducing SKU JCC43DTMN, a high-performance board-to-board PCB connector designed for demanding applications. Crafted with PA9T and Beryllium Copper materials, this connector ensures reliability and durability. Featuring a female gender and two rows, it offers secure connectivity. With a contact type of Loop Bellow and gold contact plating, it guarantees excellent signal transmission. Operating at up to 700 VAC and 3A, it is suitable for power and data-intensive systems. The right-angle orientation and thru-hole termination method make it easy to install. With 86 positions and a pitch of 2.54mm, it provides ample connectivity options. Rated for a wide temperature range of -65 to 150°C, it is ideal for harsh environments. The connector's compact design, with dimensions of 15.49mm in height and 9.4mm in width, allows for space-efficient PCB layouts. Terminated with matte tin plating, it ensures robust solder connections. Whether in aerospace, defense, or industrial applications, this connector, belonging to the hi-rel category, meets the highest standards of performance and reliability. Stay connected with confidence using the JCC43DTMN.