| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions JCC43DTMT |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 86 |
| Number of Rows: | 2 |
| Mount Type: | Threaded |
| Termination Method: | Solder |
| Contact Material: | Beryllium Copper |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Loop Bellow |
| Orientation: | Right Angle |
| Number of Positions: | 86 |
| Tail Length: | .25 in, 6.35 mm |
| Operating Temperature Range: | -65 - 150 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULJCC43DTMT |
JCC43DTMT
| Heilind Number: | SULJCC43DTMT |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | JCC43DTMT |
| ECAD Model: |
Specifications
Detailed Description
Introducing the JCC43DTMT, a high-performance female board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm (.1 in) and two rows of 86 gold-plated contacts made of beryllium copper, this connector ensures reliable signal transmission at up to 700VAC and 3A of current. Featuring a threaded mount and thru-hole termination, it offers secure and stable connectivity. The loop bellow contact type and right-angle orientation further enhance its versatility. With an operating temperature range of -65 to 150°C, it is suitable for use in extreme environments. Its compact design, with a connector height of .61 in (15.49mm) and width of 9.4mm (.37 in), makes it ideal for space-constrained applications. Trust the JCC43DTMT for seamless and durable board-to-board connections in your projects.

