JCC44DCKD

Heilind Number:SULJCC44DCKD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC44DCKD
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC44DCKD
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:88
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:88
SKU:SULJCC44DCKD

Detailed Description

Featuring a robust construction of PA9T and Beryllium Copper, SKU JCC44DCKD is a high-performance female connector designed for demanding applications. With a current rating of 3A and a voltage capacity of 700VAC, this connector ensures reliable power transmission. Its two rows of contacts, each with 44 positions, offer ample connectivity options. The contact material is Gold-plated Beryllium Copper, guaranteeing excellent conductivity and durability. Designed for through-hole mounting with a clearance hole, installation is straightforward. Operating within a wide temperature range of -65 to 150°C, this connector is suitable for various environments. Its straight orientation and loop bellow contact type further enhance its versatility. With a pitch of 2.54mm and a tail length of 4.83mm, it provides secure connections on PCBs. The termination plating of Matte Tin ensures stable performance. Measuring 15.49mm in height and 9.4mm in width, this connector is compact yet efficient. Ideal for board-to-board and card edge connections, it is a reliable solution for your connectivity needs.