JCC44DCKH

Heilind Number:SULJCC44DCKH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC44DCKH
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC44DCKH
Amperage:3 A
Gender:Female
Number of Contacts:88
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:88
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC44DCKH

Detailed Description

This PA9T and Beryllium Copper female connector, SKU JCC44DCKH, features two rows with a total of 88 positions, suitable for high-density board-to-board PCB applications. With a 2.54mm pitch and gold-plated contact material, it ensures reliable signal transmission at up to 700VAC and 3A. The loop bellow contact type and straight orientation offer easy mating and secure connections. Designed for durability, it operates in a wide temperature range from -65 to 150 °C. The clearance hole mount and thru-hole termination method make installation convenient. Measuring 15.49mm in height and 9.4mm in width, with a tail length of 4.83mm, this connector is compact yet efficient. Its matte tin termination plating enhances longevity. Ideal for demanding environments, it belongs to the hi-rel category, meeting stringent quality standards. Upgrade your connectivity with the JCC44DCKH.