JCC44DCKI-S288

Heilind Number:SULJCC44DCKI-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC44DCKI-S288
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC44DCKI-S288
Amperage:3 A
Gender:Female
Number of Contacts:88
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:88
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC44DCKI-S288

Detailed Description

The JCC44DCKI-S288 is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a rugged construction with PA9T and Beryllium Copper materials, this connector ensures reliable connectivity in harsh environments. With a 2.54mm pitch and 88 positions across two rows, it offers ample connectivity options. The threaded mount type and straddle orientation make installation easy and secure. Gold-plated Beryllium Copper contacts provide excellent conductivity, while the loop bellow contact type ensures optimal signal transmission. Rated for 700VAC and 3A, this connector is suitable for power and data transmission. Its matte tin termination plating and operating temperature range of -65 to 150°C guarantee durability and performance. Measuring .61 inches in height and 9.4mm in width, it's compact yet efficient. Ideal for use in aerospace, defense, and industrial applications, the JCC44DCKI-S288 is a reliable solution for your connectivity needs.