JCC44DCKI

Heilind Number:SULJCC44DCKI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC44DCKI
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC44DCKI
Amperage:3 A
Gender:Female
Number of Contacts:88
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:88
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC44DCKI

Detailed Description

Introducing the JCC44DCKI, a high-performance PA9T and Beryllium Copper female connector designed for reliable board-to-board PCB and card edge connectivity. With a dual-row, threaded mount design and through-hole termination, this connector ensures secure and stable installation. Featuring gold-plated contacts and a loop bellow contact type, it guarantees excellent conductivity and signal integrity. With 88 positions and a pitch of 2.54mm, it offers ample connectivity in compact spaces. Operating at a wide temperature range from -65 to 150°C and with a voltage rating of 700VAC, it is suitable for a variety of applications. The matte tin termination plating enhances durability. With a low profile of .61 inches and a connector width of 9.4mm, it is space-efficient. Whether in industrial machinery, telecommunications, or aerospace systems, the JCC44DCKI meets the demands of high-reliability environments.