JCC44DCKN-S288

Heilind Number:SULJCC44DCKN-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC44DCKN-S288
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC44DCKN-S288
Amperage:3 A
Gender:Female
Number of Contacts:88
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:88
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC44DCKN-S288

Detailed Description

The JCC44DCKN-S288 is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PA9T and Beryllium Copper, this connector ensures reliable connectivity in harsh environments. With an amperage rating of 3A and a voltage capacity of 700VAC, it is suitable for power and signal transmission. The connector, with a gender of female and 88 positions across 2 rows, offers ample connectivity options. Its contact material of Beryllium Copper with gold plating guarantees excellent conductivity. The pitch of 2.54mm allows for easy integration into PCB layouts. Operating efficiently in temperatures ranging from -65 to 150°C, this connector is ideal for use in a wide range of industries. Its termination method of Card Extender and termination plating of Matte Tin ensure secure and durable connections. The connector, with a compact size of 9.4mm in width and 15.49mm in height, is perfect for space-constrained applications. Its loop bellow contact type and straddle orientation further enhance its versatility. The JCC44DCKN-S288 complies with the highest quality standards, making it a reliable choice for your connectivity needs.