JCC44DCKN

Heilind Number:SULJCC44DCKN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC44DCKN
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC44DCKN
Amperage:3 A
Gender:Female
Number of Contacts:88
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:88
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC44DCKN

Detailed Description

The JCC44DCKN is a high-performance board-to-board PCB connector designed for reliable power and signal transmission in demanding applications. Featuring PA9T housing and Beryllium Copper contacts with gold plating, this connector ensures excellent conductivity and durability. With a current rating of 3A and a voltage withstand of 700VAC, it is suitable for a wide range of electronic devices. The connector has two rows of 44 positions each, with a pitch of 2.54mm, allowing for efficient PCB layout. Its straight orientation and through-hole termination method make it easy to install. Operating in temperatures ranging from -65 to 150°C, this connector is ideal for harsh environments. With a compact size of 15.49mm x 9.4mm, it offers high density connectivity. The JCC44DCKN is RoHS compliant, meeting international standards for environmental responsibility. Upgrade your connectivity solutions with this premium connector.