JCC44DCKS

Heilind Number:SULJCC44DCKS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC44DCKS
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC44DCKS
Amperage:3 A
Gender:Female
Number of Contacts:88
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:88
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC44DCKS

Detailed Description

The JCC44DCKS is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T and Beryllium Copper construction, it ensures reliable connectivity in harsh environments. With a current rating of 3A and a voltage capacity of 700VAC, this connector is suitable for power and signal transmission. Its side hole mount type and thru-hole termination method offer easy and secure installation. The contact material is gold-plated Beryllium Copper, guaranteeing low contact resistance and high durability. With two rows, 88 positions, and a pitch of 2.54mm, it accommodates complex PCB layouts. The connector's loop bellow contact type and straight orientation further enhance its versatility. Operating within a wide temperature range of -65 to 150°C, it is ideal for aerospace, military, and industrial applications. Additionally, its matte tin termination plating ensures RoHS compliance. The JCC44DCKS is a top choice for engineers seeking reliable and high-performance interconnect solutions.