JCC44DCKT

Heilind Number:SULJCC44DCKT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC44DCKT
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC44DCKT
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:88
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:88
SKU:SULJCC44DCKT

Detailed Description

Introducing the JCC44DCKT, a high-performance board-to-board PCB connector designed for demanding applications. Crafted with precision, this connector features 88 positions in a dual-row configuration, offering ample connectivity for complex circuitry. The contact material, beryllium copper, ensures optimal conductivity and durability, while gold plating guarantees reliable signal transmission. With a voltage rating of 700 VAC and an amperage of 3 A, it meets stringent safety and performance standards. Its threaded mount type and thru-hole termination method provide secure and stable installation. Operating flawlessly in temperatures ranging from -65 to 150 °C, this connector is built to withstand harsh environments. The loop bellow contact type and straight orientation further enhance its functionality. With a pitch of 2.54 mm and a tail length of 4.83 mm, it offers precise and efficient connectivity. The matte tin termination plating adds to its reliability. Ideal for use in aerospace, defense, and industrial applications, the JCC44DCKT sets a new standard for high-reliability connectors.