JCC44DETH

Heilind Number:SULJCC44DETH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC44DETH
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER;.0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC44DETH
Amperage:3 A
Gender:Female
Number of Contacts:88
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:88
Tail Length:.2 in, 5.08 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC44DETH

Detailed Description

This PA9T & Beryllium Copper board-to-board PCB connector, SKU JCC44DETH, offers reliable power transmission with a 3A amperage and 700VAC voltage rating. Featuring a female gender, it boasts two rows of cantilever contacts plated with gold for optimal conductivity. The clearance hole mount type and thru-hole termination method ensure easy installation on PCBs. With 88 positions spaced 2.54mm apart, this connector guarantees secure and precise connections. Operating in temperatures ranging from -65 to 150°C, it is suitable for various environments. The connector's compact design, measuring 10.95mm in height and 8.38mm in width, saves valuable space on the board. Tailored for high-reliability applications, it is ideal for aerospace, defense, and industrial sectors. Upgrade your PCB assembly with the JCC44DETH for seamless and durable connectivity.