| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions JCC44DETN |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 88 |
| Number of Rows: | 2 |
| Mount Type: | No Mounting |
| Termination Method: | Solder |
| Contact Material: | Beryllium Copper |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Cantilever |
| Orientation: | Straight |
| Number of Positions: | 88 |
| Tail Length: | .2 in, 5.08 mm |
| Operating Temperature Range: | -65 - 150 °C |
| Connector Height: | 10.95 mm, .431 in |
| Connector Width: | .33 in, 8.38 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULJCC44DETN |
JCC44DETN
| Heilind Number: | SULJCC44DETN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | JCC44DETN |
| ECAD Model: |
Specifications
Detailed Description
JCC44DETN features a robust design with PA9T and Beryllium Copper construction, ensuring reliable performance in demanding environments. This female connector, with two rows and a straight orientation, offers easy connectivity on PCBs. Its contact material and plating of Beryllium Copper and Gold, respectively, guarantee efficient signal transmission. With a pitch of 2.54mm and 88 positions, it allows for high-density mounting. Operating at temperatures ranging from -65 to 150°C and handling up to 700VAC, it's suitable for various applications. The termination method of Thru Hole and termination plating of Matte Tin further enhance its durability. Ideal for Board to Board and Card Edge connections, this connector is a dependable choice for your electronic projects.

