JCC44DEYH

Heilind Number:SULJCC44DEYH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC44DEYH
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER;.0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC44DEYH
Amperage:3 A
Gender:Female
Number of Contacts:88
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:88
Tail Length:11.18 mm, .44 in
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC44DEYH

Detailed Description

Introducing the JCC44DEYH, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T and Beryllium Copper construction, this connector ensures reliable conductivity even in harsh environments. With a current rating of 3A and voltage capacity of 700VAC, it meets the needs of power-intensive systems. The 2-row design with 88 positions allows for versatile connectivity options. Gold-plated Cantilever contacts guarantee low contact resistance and high signal integrity. Operating in a wide temperature range from -65 to 150°C, it's suitable for aerospace, military, and industrial settings. The straight orientation with clearance hole mount and thru-hole termination method simplifies installation. Matte Tin termination plating offers durability. Compact in size with a connector height of 10.95mm and width of 8.38mm, it's ideal for space-constrained PCB layouts. Trust the JCC44DEYH for efficient and durable board-to-board connections in your electronic designs.