JCC44DEYN

Heilind Number:SULJCC44DEYN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC44DEYN
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER;.0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC44DEYN
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:11.18 mm, .44 in
Contact Type:Cantilever
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:88
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:88
SKU:SULJCC44DEYN

Detailed Description

Introducing the JCC44DEYN, a high-performance female board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm (.1 in) and 88 positions spread across 2 rows, this connector ensures reliable connectivity in complex electronic systems. Featuring PA9T and Beryllium Copper construction, it offers exceptional durability and conductivity. The cantilever contact type with gold plating guarantees optimal signal transmission, while the termination method of thru hole soldering ensures secure attachment to the PCB. Operating at a wide temperature range of -65 to 150°C, and with a voltage rating of 700 VAC, this connector is suitable for use in harsh environments. Its compact design, with a height of 10.95mm (.431 in) and width of 8.38mm (.33 in), makes it ideal for space-constrained setups. Trust the JCC44DEYN for robust and efficient board-to-board connections in your next project.